text.skipToContent text.skipToNavigation

Manufacturer Part #

17241102102

Harbus HM 110 Position 2 mm Pitch Right Angle Female Type B Connector

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 110
No of Rows: 7
Pitch: 2 mm
Termination: Press-fit
Material: Liquid Crystal Polymer
Contact Plating: Gold
Contact Resistance: 20mΩ
Current Rating: 1A
Operating Temp Range: -55°C to +125°C
Color: Natural
Features & Applications

The 17241102102 is a Part of Harbus HM Series 110 Position 2 mm Pitch female Press-in Type B Connector.

Specifications:

  • Contact Pitch: 2 mm
  • No. of contacts: 110
  • Current: 1 A @ 70°C
  • Gender: Female
  • Termination Type: Press-in
  • Type: B22
  • Combination: Backplane-to-Daughtercard
  • Usage on side: Daughtercard
  • Quality-Level: standard, Eco
Pricing Section
Stock:
0
Minimum Order:
11
Multiple Of:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$105.60
USD
Quantity
Web Price
11
$9.60
33
$8.24
55
$8.06
165
$7.68
275+
$7.51
Product Variant Information section