text.skipToContent text.skipToNavigation

Manufacturer Part #

179228-3

AMP CT 3 Position 2 mm Receptacle Housing Crimp Type SMT Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1234
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Receptacle
No of Positions: 3
Pitch: 2 mm
Termination: Crimp
Mounting Method: Surface Mount
Features & Applications

The 179228-3 is a 2 mm 3 Position Receptacle Housing Crimp Type Surface Mount Connector. It has an operating temperature range of -30 – +105 [-22 – +221] = (°C [°F]).

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Sealed = No
  • Wire/Cable Size (AWG) = 22 – 30
  • Profile Height (Y-Axis) (mm [in]) = 6.60 [0.259]
  • Number of Positions = 3
  • Number of Rows = 1
  • Contact Type = Socket
  • Connector Style = Receptacle
  • Housing Color = Natural
  • UL Flammability Rating = UL 94V-0
  • Applications:
  • Wire-to-Board
  • Wire-to-Board / Wire-to-Wire
  • Wire-to-Wire
  • Contact Transmits (Typical Application) = Signal (Data)
  • Pick and Place Cover = Without

 

 

Pricing Section
Global Stock:
70,000
Germany (Online Only):
70,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$465.50
USD
Quantity
Web Price
5,000+
$0.0931