text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 9 Weeks
Minimum Order: 480
Multiple Of: 480
Quantity Web Price
480+ $4.98
Total:

$2,390.40

USD
Attributes
Attributes Table
Type Header
Style/Orientation Right Angle Header/Plug
No of Positions 8
No of Rows 2
Pitch 5.2 mm
Termination Press-fit
Material Copper Alloy
Contact Plating Gold
Current Rating 15A
Operating Temp Range -55°C to +85°C
Voltage Rating 30V
Color Black