text.skipToContent text.skipToNavigation

Manufacturer Part #

22FLZT-SM1-TF(LF)(SN)

FLZT Series 22 Position 0.5 mm Pitch Solder Surface Mount Backpanel Connector

Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: FFC/FPC
Style/Orientation: Vertical
No of Positions: 22
No of Rows: 1
Pitch: 0.5 mm
Termination: Solder
Material: Polyphenylene Sulfide
Contact Plating: Tin
Contact Resistance: 20mΩ
Current Rating: 0.5A
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,095.00
USD
Quantity
Web Price
1,500
$0.73
3,000+
$0.635
Product Variant Information section