text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 900
Multiple Of: 900
Quantity Web Price
900+ $0.685
Total:

$616.50

USD
Attributes
Attributes Table
Type Board to Board (Backplane)
Style/Orientation Vertical Socket
No of Positions 64
No of Rows 2
Pitch 1 mm
Termination Solder
Material Thermoplastic Resin
Contact Plating Gold Flash
Current Rating 1.1A
Operating Temp Range -40°C to +105°C
Voltage Rating 500V
Color Black