text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,600
Multiple Of: 1
Quantity Web Price
1 $0.38
1,250+ $0.33
Total:

$528.00

USD
Attributes
Attributes Table
Type Board to Board (Backplane)
Style/Orientation Horizontal
No of Positions 196
No of Rows 2
Termination Solder
Material Copper Alloy
Contact Plating Gold
Contact Resistance 30mΩ
Current Rating 1.1A
Operating Temp Range -40°C to +105°C
Voltage Rating 300V
Color Black