text.skipToContent text.skipToNavigation

Manufacturer Part #

305-012-521-201

LO P GRN CARD EDGE 0.156 X 0.14

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 12
No of Rows: 2
Pitch: 3.96 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 10Ω
Current Rating: 5A
Operating Temp Range: -65°C to +105°C
Color: Green
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$141.75
USD
Quantity
Web Price
1
$6.17
15
$5.67
40
$5.50
100
$5.34
250+
$5.19
Product Variant Information section