text.skipToContent text.skipToNavigation

Manufacturer Part #

322-022-521-158

322 Series 22 Position 3.96 mm Board to Board Receptacle Card Edge Connector

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 22
Pitch: 0.156 in
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Features & Applications

The 322-022-521-158 is a part of 322 Series 22 Position 3.96 mm Pitch Board to Board Receptacle Card Edge Connectors

Features:

  • .156 (3.96) contact spacing x .200 (5.08) row spacing
  • Accepts .062 (1.57) nominal thickness P.C. board
  • Low profile insulator body, .473 (12.01), with card guides 
  • Contact termination options include P.C. tail, wire hole, wire wrap, 90 degree & extender board bends 
  • Single or dual row configurations
  • Accepts between contact and in-contact polarizing keys

Specifications:

  • Insulator Material: polycarbonate, glass reinforced
  • Contact Material: copper, nickel, tin alloy, CA-725
  • Contact Plating: gold on the mating area, tin on the contact tails, nickel underplate
  • Current Rating: 5 amperes continuous
  • For additional specifications please refer to 307/357 series

Applications:

  • Instrunmention
  • Industrial
  • Automotive

 

 

Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$643.00
USD
Quantity
Web Price
25
$25.72
50
$21.28
75
$20.87
100+
$20.58
Product Variant Information section