text.skipToContent text.skipToNavigation

Manufacturer Part #

333-030-521-202

333 Series 30 Position Dual Row 0.156" (3.96mm) P.C Tail Card Edge Connector

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 30
No of Rows: 2
Pitch: 3.69 mm
Termination: Solder
Material: Polyester
Contact Resistance: 10mΩ
Current Rating: 3A
Operating Temp Range: -40°C to +105°C
Color: Green
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,380.00
USD
Quantity
Web Price
25
$6.19
75
$5.28
125
$5.18
250
$5.05
500+
$4.92
Product Variant Information section