text.skipToContent text.skipToNavigation

Manufacturer Part #

337-050-520-202

337 Series 50 Position Dual Row 0.156" (3.96mm) P.C Tail Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 50
Pitch: 3.96 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,010.00
USD
Quantity
Web Price
100
$10.10
200+
$8.08
Product Variant Information section