text.skipToContent text.skipToNavigation

Manufacturer Part #

345-140-520-201

345/395 Connector with 140 position dual row .128(3.25) Dia. mounting hole

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 140
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$434.00
USD
Quantity
Web Price
25
$17.36
50
$14.36
75
$14.08
100+
$13.89
Product Variant Information section