text.skipToContent text.skipToNavigation

Manufacturer Part #

346-100-500-202

346 Series 100 Contact 2 Row 3.18 mm Wire Hole Card Edge Connector

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 100
Pitch: 3.18 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$440.50
USD
Quantity
Web Price
25
$17.62
50
$14.57
75
$14.29
100+
$14.09
Product Variant Information section