text.skipToContent text.skipToNavigation

Manufacturer Part #

357-012-558-201

357 Series 3.96 mm Contact Spacing with 12 90° Tail 2 Row Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 12
No of Rows: 2
Pitch: 3.96 mm
Material: Polyester
Contact Plating: Gold
Contact Resistance: 10mΩ
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
500
Total
$7.19
USD
Quantity
Web Price
1
$7.19
10
$6.52
30
$6.23
75
$5.99
200+
$5.75
Product Variant Information section