text.skipToContent text.skipToNavigation

Manufacturer Part #

357-020-520-201

Dual Edge Gold Through Hole 0.156" (3.96mm) 2ROWS (3.96mm) Black Female

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
No of Positions: 20
Pitch: 3.96 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
225
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,361.25
USD
Quantity
Web Price
1
$7.29
15
$6.53
40
$6.28
100
$6.05
250+
$5.83
Product Variant Information section