text.skipToContent text.skipToNavigation

Manufacturer Part #

357-030-520-202

357 Series 30 Position 3.96 mm Pitch Dual Row Card Edge Connectors

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 1623
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 30
No of Rows: 2
Pitch: 3.96 mm
Termination: Through Hole
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 10Ω
Current Rating: 5A
Operating Temp Range: -65°C to +105°C
Color: Black
Mounting Method: Through Hole
Features & Applications

The 357-030-520-202 is a part of 357 Series 30 Position 2 Row 3.96 mm Pitch Dual Edge Card Edge Connectors

Features:

  • UL recognized
  • .156 (3.96) contact spacing x .200 (5.08) row spacing
  • Accepts .062 (1.57) nominal thickness P.C. board
  • Low profile insulator body, .460 (11.68)
  • Contact termination options include P.C. tail, wire hole, wire wrap, 90 degree & extender board bends 
  • Single or dual row configurations
  • Large variety of mounting options
  • Pre-assembled card guides available
  • Accepts between contact and in-contact polarizing keys

Specifications:

  • Insulator Material: thermoplastic polyester, UL 94V-0
  • Contact Material: copper, nickel, tin alloy, CA-725
  • Contact Plating: gold on the mating area, tin on the contact tails, nickel underplate
  • Current Rating: 5 amperes continuous
  • Contact Resistance: 10 milliohms maximum
  • Dielectric Withstanding Voltage: 1800 V AC rms @ sea level between adjacent contacts
  • Insulation Resistance: 5000 megohms minimum
  • Operating Temperature: -65 to +105 degrees C
  • Insertion Force: 16 oz (4.45 N)
  • Withdrawal Force: 1 oz (0.28 N)

Applications:

  • Instrunmention
  • Industrial
  • Automotive
Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7.61
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$7.61
10
$7.19
30
$7.00
75
$6.84
200+
$6.68
Product Variant Information section