text.skipToContent text.skipToNavigation

Manufacturer Part #

357-036-500-202

357 Series 36 Position Dual Row 0.156" (3.96 mm) P.C Tail Card Edge Connector

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 36
No of Rows: 2
Pitch: 3.96 mm
Material: Polyester
Contact Plating: Gold
Contact Resistance: 10mΩ
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Color: Black
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$200.75
USD
Quantity
Web Price
25
$8.03
50
$7.70
100
$7.65
125+
$7.63
Product Variant Information section