text.skipToContent text.skipToNavigation

Manufacturer Part #

395-010-520-102

395 Series 10 Position 1 Row 0.100" (2.54mm) Through Hole Card Edge Connector

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
No of Positions: 10
No of Rows: 1
Pitch: 2.54 mm
Material: Polyester
Contact Resistance: 10mΩ
Current Rating: 3A
Operating Temp Range: -40°C to +105°C
Color: Black
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$136.25
USD
Quantity
Web Price
25+
$5.45
Product Variant Information section