text.skipToContent text.skipToNavigation

Manufacturer Part #

423-047-520-102

47 Position CONN Plug .200X.300 Green 1 Row Hermaphroditic Contacts

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
No of Positions: 47
Pitch: 5.08 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,216.25
USD
Quantity
Web Price
25
$48.65
50+
$38.92
Product Variant Information section