text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 81

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $8.53
10 $8.00
25 $7.80
75 $7.57
150+ $7.42
Total:

$8.53

USD
Attributes
Attributes Table
Style/Orientation Right Angle Socket/Receptacle
No of Positions 40
No of Rows 4
Pitch 2.5 mm
Termination Press-fit
Material Copper Alloy
Contact Plating Gold Flash
Contact Resistance 40mΩ
Current Rating 0.7A
Operating Temp Range -65°C to +105°C
Voltage Rating 250V