text.skipToContent text.skipToNavigation

Manufacturer Part #

500-040-231-J01

500-040-231-J01 Vertical Header/Plug Press Fit 2.5 mm ZD Connector

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Vertical Header/Plug
No of Positions: 40
No of Rows: 4
Pitch: 2.5 mm
Termination: Press-fit
Material: Copper Alloy
Contact Plating: Gold Flash
Contact Resistance: 55mΩ
Current Rating: 0.6A
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Mounting Method: Through Hole
Pricing Section
Stock:
198
Minimum Order:
18
Multiple Of:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$148.86
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
18
$8.27
54
$7.05
72
$6.97
180
$6.72
270+
$6.61
Product Variant Information section