text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 72

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 18
Multiple Of: 18
Quantity Web Price
18 $14.16
36 $12.68
54 $12.52
90+ $12.32
Total:

$254.88

USD
Attributes
Attributes Table
Style/Orientation Right Angle Socket/Receptacle
No of Positions 80
No of Rows 8
Pitch 2.5 mm
Termination Press-fit
Material Copper Alloy
Contact Plating Gold Flash
Contact Resistance 55mΩ
Current Rating 0.6A
Operating Temp Range -65°C to +105°C
Voltage Rating 250V