text.skipToContent text.skipToNavigation

Manufacturer Part #

500-080-231-B01

500-040-231-B01 Vertical Header/Plug Press Fit 2.5 mm ZD Connector

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Vertical Header/Plug
No of Positions: 80
No of Rows: 8
Pitch: 2.5 mm
Termination: Press-fit
Material: Copper Alloy
Contact Plating: Gold Flash
Contact Resistance: 40mΩ
Current Rating: 0.7A
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Mounting Method: Through Hole
Pricing Section
Stock:
108
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6.75
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$6.75
10
$6.13
30
$5.85
75
$5.63
200+
$5.40
Product Variant Information section