text.skipToContent text.skipToNavigation

Manufacturer Part #

5177984-3

"0.8FH,P05H.5,080,08/Sn,TU"

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Straight
No of Positions: 80
No of Rows: 2
Pitch: 0.8 mm
Termination: Solder
Contact Plating: Gold
Current Rating: 0.5A
Operating Temp Range: -40°C to +125°C
Voltage Rating: 100V
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Stock:
3,564
Minimum Order:
12
Multiple Of:
12
On Order:
0
Factory Stock:Factory Stock:
0
Total
$22.20
USD
Quantity
Web Price
12+
$1.85
Product Variant Information section