text.skipToContent text.skipToNavigation

Manufacturer Part #

535043-4

96 Position 2.5mm Pitch Vertical Through Hole DIN Connector

Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 96
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Material: Polyester
Contact Plating: Gold
Operating Temp Range: -55°C to +125°C
Color: Grey
Features & Applications

The 535043-4 is a 96 position vertical through hole eurocard receptacle connector.

Features:

  • Connector Type = Connector Assembly
  • PCB Mount Retention = Without
  • PCB Mounting Orientation = Vertical
  • Type = Type C
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • Housing Material = Polyester
  • RoHS/ELV Compliance = ELV compliant, 5 of 6 Compliant
  • Lead Free Solder Processes = Wave solder capable to 240°C

 

 

Pricing Section
Stock:
0
Minimum Order:
150
Multiple Of:
150
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
5-10 Days
Total
$531.00
USD
Quantity
Web Price
30
$4.45
60
$3.69
90
$3.62
150
$3.54
300+
$3.43