text.skipToContent text.skipToNavigation

Manufacturer Part #

5646487-1

200 Position 8 Row 2.0 mm Pitch Right Angle Press Fit Backplane Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 200
Pitch: 2 mm
Termination: Press-fit
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
240
Multiple Of:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$3,242.40
USD
Quantity
Web Price
240+
$13.51
Product Variant Information section