text.skipToContent text.skipToNavigation

Manufacturer Part #

6646512-1

3 Positions Single Row Through-Hole FLATPAQ Female Blade Sockets

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Receptacle
No of Positions: 3
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
156
Multiple Of:
156
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,350.96
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
156+
$8.66
Product Variant Information section