text.skipToContent text.skipToNavigation

Manufacturer Part #

66527-025LF

50 Position 2.54 mm Pitch Dual Row Push-Pull Right Angle Female Socket Connector

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 50
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Contact Plating: Tin
Contact Resistance: 10mΩ
Current Rating: 3A
Operating Temp Range: -65°C to +125°C
Voltage Rating: 1250V
Color: Black
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$992.00
USD
Quantity
Web Price
200
$4.96
400
$4.06
600
$4.01
800+
$3.97
Product Variant Information section