text.skipToContent text.skipToNavigation

Manufacturer Part #

746-056-520-201

746 Series 56 Position 3.18 mm Pitch Dual Row Ultra Mate Card Edge Connector

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 56
Pitch: 3.18 mm
Termination: Solder
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$207.00
USD
Quantity
Web Price
25
$8.28
50
$7.35
100
$7.19
125
$7.15
375+
$6.91
Product Variant Information section