text.skipToContent text.skipToNavigation

Manufacturer Part #

9-1393644-4

Eurocard 64 Position Board to Board Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Horizontal
No of Positions: 64
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Polyester
Current Rating: 1.5A
Operating Temp Range: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Stock:
400
Minimum Order:
400
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Total
$640.00
USD
Quantity
Web Price
400+
$1.60
Product Variant Information section