text.skipToContent text.skipToNavigation

Manufacturer Part #

ABB92DHRN-S329

92 Position 1.27 mm Center Free Hanging Dual Readout Edge Connector

Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Free Hanging In-line
No of Positions: 92
Pitch: 1.27 mm
Termination: Solder
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$379.20
USD
Quantity
Web Price
1
$41.04
4
$37.92
15
$35.16
25
$34.15
50+
$32.83
Product Variant Information section