text.skipToContent text.skipToNavigation

Manufacturer Part #

ACB106DHHD-S621

12 Position 1.27 mm Center Dual Readout Black Through Hole Edgecard Connector

Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 212
Pitch: 1.27 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,747.50
USD
Quantity
Web Price
1
$43.68
4
$40.17
10
$38.00
25
$35.96
40+
$34.95
Product Variant Information section