text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 1,050
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,100
Multiple Of: 350
Quantity Web Price
350+ $10.00
Total:

$21,000.00

USD
Attributes
Attributes Table
Type Receptacle
Style/Orientation Right Angle Socket/Receptacle
No of Positions 314
No of Rows 2
Pitch 0.5 mm
Termination Solder
Material Thermoplastic Resin
Contact Plating Gold Flash
Contact Resistance 55mΩ
Current Rating 0.5A
Operating Temp Range -55°C to +85°C
Voltage Rating 25V
Color Black