text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 600
Multiple Of: 600
Quantity Web Price
600+ $17.14
Total:

$10,284.00

USD
Attributes
Attributes Table
Type Receptacle
Style/Orientation Vertical Socket
No of Positions 314
No of Rows 1
Pitch 0.5 mm
Termination Solder
Material Thermoplastic Resin
Contact Plating Gold
Contact Resistance 55mΩ
Current Rating 0.5A
Operating Temp Range -55°C to +85°C
Voltage Rating 25V
Color Ivory