text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 69

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $11.54
25 $8.98
50 $8.50
100 $8.06
250+ $7.50
Total:

$11.54

USD
Attributes
Attributes Table
Type Receptacle
Style/Orientation Receptacle
No of Positions 314
No of Rows 1
Pitch 0.5 mm
Termination Surface Mount
Material Thermoplastic Resin
Contact Plating Gold
Contact Resistance 55mΩ
Current Rating 0.5A
Operating Temp Range -40°C to +85°C
Voltage Rating 50V
Color Black