text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3EA-3P-2H(51)

3 Position 2 mm Pitch Single Row Push-Pull Right Angle Male Pin Header Connector

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold
Material: Polyamide / Nylon
No of Rows: 1
Gender: Male
Type: Header
Color: Beige
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$335.00
USD
Quantity
Web Price
1,000
$0.335
2,000
$0.33
3,000
$0.325
4,000+
$0.325
Product Variant Information section