text.skipToContent text.skipToNavigation

Manufacturer Part #

EBA36DTBH

72 Position ( 2 x 36 ) 3.18 mm Center Right Angle Dual Readout Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 72
Pitch: 3.18 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Features & Applications

The EBA36DTBH is a part of EBA series connector. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Contact Surface: .000010” Gold
  • .125” [3.18mm] Contact Centers
  • 72 total contacts
  • Dual Readout
  • .180" long, .025” Square Right Angle thru hole
  • Mounting With .125" Hole
  • Accommodates .062” ± .008” [1.57 ± .20] mating PC board
  • Loop Bellow contact overall or selective gold
  • Molded-in Key available In-between or in Contact Key.
  • 3 amp current rating per contact
  • 30 milli ohm maximum at rated current
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$494.00
USD
Quantity
Web Price
50
$9.88
100
$8.13
150
$8.00
200+
$7.90
Product Variant Information section