text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC05DREH

10 Position ( 2 x 5 ) 2.54 mm Center Eyelet Dual Readout Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 10
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Features & Applications

The EBC05DREH is a 10 Position Dual Row ( 2 x 5 ) 2.54 mm Center Eyelet Dual Readout Edge Connector.

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54 mm]
  • 10 Total Contacts
  • Dual Readout
  • Eyelet
  • Mounting With .125" Hole

Specifications:

  • Accommodate s .062” ± .008” [1.57 ± .20] PC board
  • 3 amp current rating per contact
  • 30 milli ohm maximum at rated current
  • Molded-in key available in-between or in contact key
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$25.60
USD
Quantity
Web Price
1
$2.56
30
$2.27
100
$2.17
200
$2.12
500+
$2.05
Product Variant Information section