
Manufacturer Part #
EBC15DRXH
30 Position ( 2 x 15 ) 2.54 mm Dip Solder Card Edge Connector
| |||||||||||
Mfr. Name: | Sullins | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Receptacle |
No of Positions: | 30 |
Pitch: | 2.54 mm |
Termination: | Solder |
Mounting Method: | Through Hole |
Features & Applications
The EBC15DRXH is a part of EBC series connector. It has an operating temperature ranging from -65°C to + 125°C.
Features:
- Accommodates .062” ± .008” [1.57 ± .20] PC board
- PBT, PPS, PA9T or PEEK insulator
- Molded-in key available
- 3 amp current rating per contact
- 30 milli ohm maximum at rated current
- UL Flammability Rating: 94V-0
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$4.13
20
$3.87
50
$3.79
150
$3.70
400+
$3.62
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole