text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC30DREN

Conn Edgecard Dual Female 60 POS 0.100mm pitch

Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 60
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Material: PBT
Contact Plating: Gold
Current Rating: 3A
Operating Temp Range: -65°C to +125°C
Color: Blue
Mounting Method: Panel Mount
Pricing Section
Stock:
10
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$77.80
USD
Quantity
Web Price
10
$7.78
30
$6.81
50
$6.68
200
$6.33
300+
$6.23
Product Variant Information section