text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC50MMWD

100 Position ( 2 x 50 ) 2.54 mm Center Straight Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight Header/Plug
No of Positions: 100
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$84.00
USD
Quantity
Web Price
1
$9.31
10
$8.40
25
$8.07
75
$7.68
150+
$7.45
Product Variant Information section