text.skipToContent text.skipToNavigation

Manufacturer Part #

EBM22DCSI-S11

44 Position ( 2 x 22 ) 3.96 mm Dip Solder Threaded Insert Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 44
Pitch: 3.96 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Features & Applications

Sullins offers .156" contact center edgecard connector.  Parts are offered in .431” or .610” profile.  Available in 1 or 2 rows.  Depending on profile, Sullins manufactures parts as small as 2 or 3 positions without mounting ears and in many position sizes from 6 to 44 contacts per row, with or without mounting ears.  Contacts are full bellows, hairpin, or loop bellows depending on profile.

Sullins manufactures edgecard connectors for use in dip solder applications, straight tails offer .140” or .200” row spacing in .431” profile and .200 in .610” profile.  For right angle .156” row spacing in .431” profile and .150” or .200” in .610” profile edgecard.  Sullins also offers .007” or .014” thick eyelet, wire wrap or card extender bend for straddle mount in many lengths and terminations. 

Standard material for housing is manufactured in blue PBT.  Sullins also offer alternate materials for applications that require longer processing time.  Contact material used is Phosphor Bronze.  Many plating options to choose from that meet Rohs compliant standards. 

Parts can be used in applications that require 3 Amp Current Rating with operating temperatures that can range from -65oC to +150oC depending on material.  

EBM22DCSI-S11 is a dual row 22 position, 44 contacts total, edgecard .610” profile on .156” contact centers, straight .025” square dip solder termination with threaded insert in mounting ears.  S11 modification calls out for molded keys between positions 2/3 and 11/12.

Insulator material PBT used in applications that require maximum operating temperature 125°C with processing temperature 260°C, for 10 seconds maximum.  Hairpin contacts plated with .000010” Gold on contact surface, .000100” pure tin, matte on termination and .000050” nickel underplate.  Tail length is .160” with .200” row spacing.

Further details of EBM22DCSI-S11 can be reviewed without modification on Sullins catalog pages in the download center.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$466.00
USD
Quantity
Web Price
1
$5.61
15
$5.03
40
$4.83
100
$4.66
250+
$4.49
Product Variant Information section