text.skipToContent text.skipToNavigation

Manufacturer Part #

EBM22DSUI

4 Position Dual Edge Gold 0.156" (3.96mm) Blue Female Connector

Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Panel Mount/Receptacle
No of Positions: 22
No of Rows: 2
Pitch: 3.96 mm
Termination: Solder
Material: PBT
Contact Plating: Gold
Current Rating: 3A
Operating Temp Range: -65°C to +125°C
Color: Blue
Mounting Method: Through Hole
Pricing Section
Stock:
8
Minimum Order:
8
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$58.08
USD
Quantity
Web Price
10
$7.26
30
$6.40
100
$6.12
200
$5.96
400+
$5.81
Product Variant Information section