text.skipToContent text.skipToNavigation

Manufacturer Part #

ECC05DRTN

ECC05 Series 5 Position 2.54mm Pitch Through Hole Backpanel Connector

Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Female
Style/Orientation: Straight
No of Positions: 5
No of Rows: 2
Pitch: 2.54 mm
Termination: Through Hole
Material: Phosphor Bronze
Contact Plating: Gold
Contact Resistance: 30mΩ
Current Rating: 3A
Operating Temp Range: -65°C to +125°C
Voltage Rating: 700V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Total
$22.90
USD
Quantity
Web Price
10+
$2.29
Product Variant Information section