text.skipToContent text.skipToNavigation

Manufacturer Part #

ECC17MMSN

CONN CARDEDGE MALE 34POS 0.100 PBT & PHOSPHOR BRONZE

Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Panel Mount/Receptacle
No of Positions: 34
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Material: PBT
Contact Plating: Gold
Contact Resistance: 30mΩ
Current Rating: 3A
Operating Temp Range: -65°C to +125°C
Voltage Rating: 700V
Mounting Method: Through Hole
Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7.68
USD
Quantity
Web Price
10
$7.68
30
$6.76
100
$6.47
200
$6.30
400+
$6.14
Product Variant Information section