

Manufacturer Part #
ECC43DCSN-S38
86 Position ( 2 x 43 ) 2.54 mm Center Dip Solder Dual Readout Edgecard Connector
| |||||||||||
Mfr. Name: | Sullins | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Receptacle |
No of Positions: | 86 |
Pitch: | 2.54 mm |
Termination: | Solder |
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$9.18
10
$8.33
30
$7.95
75
$7.65
200+
$7.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Box