text.skipToContent text.skipToNavigation

Manufacturer Part #

EMM28DSEN

56 Position ( 2 x 28 ) 3.96 mm Thick Eyelet Dual Readout Edgecard Connector

Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 56
Pitch: 3.96 mm
Termination: Wire Wrap
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$172.60
USD
Quantity
Web Price
10
$17.26
30
$14.84
40
$14.65
100
$14.06
150+
$13.81
Product Variant Information section