text.skipToContent text.skipToNavigation

Manufacturer Part #

FS1R262000

26 Positions 0.8" Pitch Right Angle SMT 1Port SAS Connector

Mfr. Name: Amphenol ICC
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 26
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$605.00
USD
Quantity
Web Price
500
$1.21
1,000
$0.985
1,500
$0.975
2,000+
$0.965