text.skipToContent text.skipToNavigation

Manufacturer Part #

HM2P09PD5111N9LF

77 (55 + 22 Ground) 2 mm Pitch Press-Fit Through Hole Header Male Pins Connector

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Straight Header/Plug
No of Positions: 77
No of Rows: 7
Pitch: 2 mm
Termination: Press-fit
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 20mΩ
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Voltage Rating: 750V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
576
Multiple Of:
576
Total
$984.96
USD
Quantity
Web Price
1
$2.06
30
$1.84
100
$1.77
250
$1.71
750+
$1.65
Product Variant Information section