text.skipToContent text.skipToNavigation

Manufacturer Part #

045036006200862+

6 Position 2.4 mm Solder Right angle Surface Mount Slide-In SIM Card Connector

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 6
Pitch: 2.4 mm
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$1,465.00
USD
Quantity
Web Price
500+
$2.93
Product Variant Information section