text.skipToContent text.skipToNavigation

Manufacturer Part #

055036006202862+

5036 Series 6 Position Push In-Push Out Right Angle SMT SIM Card Connector

ECAD Model:
Mfr. Name: Kyocera International
Standard Pkg:
Product Variant Information section
Date Code: 2046
Product Specification Section
Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 8
Pitch: 1.27 mm
Termination: Solder
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
900
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,943.00
USD
Quantity
Web Price
300
$3.33
600+
$3.27
Product Variant Information section